
TE Connectivity 2040002-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 2040002 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2040002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.