
TE Connectivity 2040278-2 technical specifications.
| Terminal Pitch (mm) | 4.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2040278-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.