
TE Connectivity 2040727-4 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040727-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
