TE Connectivity 2040865-1 technical specifications.
| Mount | Desktop |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040865-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.