TE Connectivity 2040979-1 technical specifications.
| Package/Case | LGA |
| ELV | Compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.