
TE Connectivity 2041021-3 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2041021-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
