
TE Connectivity 2041021-4 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.25mm |
| Length | 27.9mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2041021-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
