
TE Connectivity 2041039-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 22mm |
| Mount | Through Hole, Horizontal, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2041039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
