Mini PCI Express card edge socket featuring 52 female contacts for board-to-board applications. This right-angle, surface mount connector utilizes liquid crystal polymer insulation in black, rated UL 94V-0 for flammability. Operating across a temperature range of -55°C to 85°C, it offers two PCB rows with flash plating on contacts.
TE Connectivity 2041119-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2041119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.