TE Connectivity 2041321-3 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VDC |
| Height | 4.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2041321-3 to view detailed technical specifications.
No datasheet is available for this part.