TE Connectivity 2041353-3 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2041353-3 to view detailed technical specifications.
No datasheet is available for this part.