This 13-contact right angle surface mount header features a glass filled liquid crystal polymer insulator and a tin over nickel contact finish. It has a commercial reliability rating and is suitable for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The header is designed for use in board-to-board and mezzanine applications and is available from TE Connectivity.
TE Connectivity 2041457-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 13 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2041457 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2041457-1 to view detailed technical specifications.
No datasheet is available for this part.