
This 42-position rectangular connector features a 5-row design with 42 bronze contacts plated with gold. It has a green housing and is compliant with ELV and RoHS regulations. The connector is available in a carton packaging with 70 units per package. It can operate between -85°C and 257°C and is suitable for panel and cable mounting.
TE Connectivity 204186-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.593inch |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204186-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.