
TE Connectivity 2042162-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 8 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.057 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2042162-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.