TE Connectivity 2042274-6 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 2Power |
| Terminal Pitch | 7.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 500VDC|500VAC |
| Height | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2042274-6 to view detailed technical specifications.
No datasheet is available for this part.