
Female signal contact for military circular connectors, featuring a copper alloy construction with gold plating for enhanced conductivity. This straight, unshielded socket contact supports crimp termination for wire gauges 22AWG to 28AWG, with a wire/cable diameter of 0.054 inches. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free.
TE Connectivity 204351-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.284mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.57mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 13.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
