
TE Connectivity 204351-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| ELV | Compliant |
| Mount | Cable |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204351-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.