TE Connectivity 204351-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| ELV | Compliant |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-24308, AMPLIMITE 90 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204351-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.