
Male signal contact, size 22D, for military circular connectors. Features copper alloy construction with copper and gold plating for reliable conductivity. Designed for crimp termination of wire gauges from 28AWG to 22AWG, with a contact post length of 0.166mm. This straight, unshielded component offers a straight orientation and is RoHS compliant.
TE Connectivity 204370-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.166mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 1.57mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.57mm |
| Lead Free | Not Applicable |
| Length | 13.49mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204370-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
