26-position, 3-row female D-subminiature receptacle connector for signal applications. Features copper alloy contacts with gold plating, a steel shell, and straight orientation. Designed for free-hanging mounting with crimp termination. Operates within a temperature range of -50°C to 125°C and is UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 204502-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204502-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.