TE Connectivity 204505-5 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 10.7A |
| Depth | 16.76mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204505-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.