TE Connectivity 204505-6 technical specifications.
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204505-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.