TE Connectivity 204506-4 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 62 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204506-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.