
TE Connectivity 204507-6 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin, Bright |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204507-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
