TE Connectivity 204508-5 technical specifications.
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin, Bright |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204508-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.