104-position, 5-row female D-Subminiature receptacle connector with straight orientation. Features a metal body and steel shell, with cadmium plating and signal contact type. Designed for free-hanging or panel mounting, this connector utilizes crimp termination and has a shell size of 6.
TE Connectivity 204510-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Type | Signal |
| Depth | 17.48mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 69.32mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 204510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
