Standard D-Subminiature Plug, featuring 15 male contacts with crimp termination. This I/O connector is designed for reliable signal transmission in a variety of electronic applications. Its robust construction ensures secure connections for demanding environments.
TE Connectivity 204513-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204513-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.