
TE Connectivity 204518-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Total Number of Contacts | 62 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| Number Of Connectors | ONE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204518-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.