TE Connectivity 204521-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204521-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.