
Standard D-Subminiature Plug Connector, featuring 104 male contacts with crimp termination. Designed for commercial reliability, this I/O connector offers a robust solution for data and signal transmission. Its standard density configuration ensures efficient use of space within electronic systems.
TE Connectivity 204523-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204523-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.