TE Connectivity 204528-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 204528 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204528-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.