
TE Connectivity 204533-1 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 15.37mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 66.93mm |
| Mount | Bushing |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 204533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
