TE Connectivity 204543-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Manufacturer Series | 204543 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204543-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.