TE Connectivity 204545-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 204545 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 204545-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.