TE Connectivity 204731-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| ELV | Compliant |
| Gender | Male |
| Height | 27.94mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.204mm |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| Strain Relief | No (Without) |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.