TE Connectivity 204750-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 106 |
| Number of Positions | 105 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.