
34-position, 4-row male cable-to-cable connector with straight orientation and 2.54mm pitch. Features gold-plated bronze pin contacts and a black housing. Offers mating alignment and retention. Rated for 1.8kV, this connector is RoHS and ELV compliant.
TE Connectivity 204814-1 technical specifications.
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Depth | 23.62mm |
| ELV | Compliant |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Voltage Rating | 1.8kV |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204814-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
