
TE Connectivity 204978-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 25.58mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | ARINC |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204978-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.