TE Connectivity 204M012-19B06 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Plating | Cadmium |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204M012-19B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.