TE Connectivity 204M014-19A05-CS8061 technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | 204M0 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204M014-19A05-CS8061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.