TE Connectivity 204M018-19B12 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 24.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 204M0 |
| Shell Size | 18 |
| Shielding | Shielded |
| Wire/Cable Diameter | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204M018-19B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.