
TE Connectivity 204M224-19B16 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 44.5mm |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Package Quantity | 5 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 204M2 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204M224-19B16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
