TE Connectivity 204M332-19B technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 49.4mm |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 204M3 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 204M332-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.