The Thermofit 204W2 connector is a molded component with a black color, compliant with ELV regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The connector is available in bulk packaging and is made of an elastomer material. It measures 20mm in length.
TE Connectivity 204W201-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 20mm |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 204W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 204W201-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.