
Male signal contact for AMPLIMITE HD-20 series, featuring a straight, crimp termination style. Constructed from copper alloy with copper and gold plating, this component has a post length of 0.325mm. Designed for cable mounting, it supports wire gauges from 20AWG to 24AWG. This RoHS compliant assembly tool is packaged in bags of 1000.
TE Connectivity 205089-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.325mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.16mm |
| Lead Free | Not Applicable |
| Length | 13.94mm |
| Military Standard | MIL-C-39029 |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205089-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
