
Female signal contact for AMPLIMITE 109 series, featuring a straight, crimp termination style. Constructed from copper alloy with gold plating, it accommodates wire gauges from 20AWG to 24AWG and has an insulation diameter of 0.072mm. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 205090-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.346mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.16mm |
| Insulation Diameter | 0.072mm |
| Lead Free | Lead Free |
| Length | 13.61mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
