
TE Connectivity 205116-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 7.5A |
| Depth | 2.05mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.05mm |
| Lead Free | Not Applicable |
| Length | 0.908inch |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
