
TE Connectivity 205117-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 0.968inch |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
