TE Connectivity 205163-1 technical specifications.
| Package/Case | Metal |
| Contact Type | Signal |
| Depth | 16.45mm |
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.