
15-position, 2-row female D-subminiature receptacle connector for free-hanging, cable mounting. Features straight orientation, crimp termination with signal contact type, and a steel shell. Operating temperature range from -50°C to 125°C. Dielectric material is polyester, with copper and tin plating. Compliant with ELV and RoHS standards.
TE Connectivity 205163-5 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.45mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205163-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.